172-A
Description: Pushbutton Switch, SPST, Momentary, Wire Terminal, Panel Mount-threaded,

Overview of 172-A by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
TLP172AM Toshiba Electronic Devices & Storage Corporation Photorelay (MOSFET output, 1-form-a), 60 V/0.5 A, 3750 Vrms, 4pin SO6
GA3172-AL Coilcraft Inc SMPS Transformer, 14W, ROHS COMPLIANT
CV9172-ALB Coilcraft Inc Data Line Filter,

Price & Stock for 172-A by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55K4663
Newark Pushbutton Sw, Spst, 15A, 125Vac, Panel, Product Range:172 Series, Panel Cutout Diameter:0.5", Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Carling Technologies 172-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $29.5400
  • 100 $21.1400
  • 250 $17.0800
$17.0800 / $29.5400 Buy Now
DISTI # 691-172-A
Mouser Electronics Pushbutton Switches 10-15A 125-250VAC SP Off-(On) Wire RoHS: Compliant 9
  • 1 $22.1800
  • 100 $18.2600
  • 250 $16.2500
$16.2500 / $22.1800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $17.0200
  • 30 $16.5100
  • 50 $16.0300
  • 100 $11.3100
  • 250 $8.7600
  • 500 $8.5300
  • 1,000 $8.4000
$8.4000 / $17.0200 Buy Now
DISTI # 000000000000014653
Sager Pushbutton Switches 10-15A 125-250VAC SP Off-(On) Wire Min Qty: 1 0
  • 1 $21.2800
  • 9 $19.4800
  • 23 $17.9600
  • 45 $16.0800
  • 126 $10.4200
  • 313 $8.1600
$8.1600 / $21.2800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $17.0200
  • 30 $16.5100
  • 50 $16.0300
  • 100 $11.3100
  • 250 $8.7600
  • 500 $8.5300
  • 1,000 $8.4000
$8.4000 / $17.0200 Buy Now

CAD Models for 172-A by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 172-A by Carling Technologies

172-A
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Type
PLUNGER
Body Breadth
14.63 mm
Body Height
15.34 mm
Body Length or Diameter
35.1 mm
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Voltage(AC)-Max
125 V
Electrical Life
25000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
11.12 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 172-A
    Carling Technologies
    Pushbutton Switch, SPST, Momentary, Wire Terminal, Panel Mount-threaded,
    VS

Related Parts for 172-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172-A by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172-A by Carling Technologies

Select Manufacturer
Which Manufacturer of 172-A would you like to use for your alert(s)?
  • Please alert me when 172-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172-A by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: