Part Details for 172020-1607 by Molex
Overview of 172020-1607 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 172020-1607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2429
|
Newark | Impel+ 4Px6 Od Ram Unguided Assy |Molex 172020-1607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 / $18.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1736 Partner Stock |
|
$11.3300 / $17.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2256 |
|
RFQ | |
DISTI #
C1S549804353609
|
Chip1Stop | Connector Headers and PCB Receptacles | 1736 |
|
$11.2000 / $15.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1736 Partner Stock |
|
$11.3300 / $17.6200 | Buy Now |