There are no models available for this part yet.
Overview of 172026-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 172026-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH9933
|
Newark | Automotive Housing, Plug, 5Pos Rohs Compliant: Yes |Amp Te Connectivity 172026-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 617 |
|
$0.9830 / $1.2900 | Buy Now | |
DISTI #
A126039-ND
|
DigiKey | CONN PLUG HSG 5POS MIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
954 In Stock |
|
$0.6100 / $1.1500 | Buy Now | |
DISTI #
172026-1
|
Avnet Americas | Conn Housing PL 5 POS Crimp ST Cable Mount - Bulk (Alt: 172026-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6635 / $0.7491 | Buy Now | |
DISTI #
571-172026-1
|
Mouser Electronics | Headers & Wire Housings MIC PLUG 5P RoHS: Compliant | 1655 |
|
$0.6430 / $0.7100 | Buy Now | |
DISTI #
70284825
|
RS | Multi-Interlock Mark II SER 7mm Pitch 5Way 2 Row Male Straight PCB Conn Housing | TE Connectivity 172026-1 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $1.1300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6450 | Buy Now | ||
DISTI #
AMP172026-1
|
Heilind Electronics | MIC PLUG 5P | Americas - 0 in Stock |
|
$0.7869 / $0.7987 | Buy Now | |
Onlinecomponents.com | MIC PLUG 5P RoHS: Compliant |
322 In Stock |
|
$0.6640 / $1.4560 | Buy Now | ||
DISTI #
51508620
|
Verical | Conn Housing PL 5 POS Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 300 |
|
$1.1128 / $1.8980 | Buy Now | |
DISTI #
AMP172026-1
|
Interstate Connecting Components | MIC PLUG 5P | 0 |
|
$0.7869 / $0.7987 | Buy Now |
CAD Models for 172026-1 by TE Connectivity
Part Data Attributes for 172026-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COMPATIBLE CONTACTS: 170307-1; 170307-2; 170487-1; 170286-1; 170286-2
|
Body Breadth
|
0.591 inch
|
Body Depth
|
1.043 inch
|
Body Length
|
0.791 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
5
|