Part Details for 172039-1 by TE Connectivity
Overview of 172039-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172039-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4140
|
Newark | Headers&wire Housings Mic 7P Cap Assy |Amp Te Connectivity 172039-1 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.2000 | Buy Now |
DISTI #
172039-1-ND
|
DigiKey | CONN HEADER R/A 7POS Min Qty: 1 Lead time: 20 Weeks Container: Tray |
7665 In Stock |
|
$1.4703 / $2.4400 | Buy Now |
DISTI #
172039-1
|
Avnet Americas | Conn Multiple Interlock Connector RCP 7 POS Solder RA Thru-Hole - Trays (Alt: 172039-1) RoHS: Compliant Min Qty: 7700 Package Multiple: 770 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3580 | Buy Now |
DISTI #
571-172039-1
|
Mouser Electronics | Headers & Wire Housings MIC 7P CAP ASSY RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 7 position RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.3800 / $1.5700 | Buy Now |
DISTI #
AMP172039-1
|
Heilind Electronics | MIC 7P CAP ASSY | Americas - 0 in Stock |
|
$1.6098 | Buy Now |
|
Onlinecomponents.com | MIC 7P CAP ASSY RoHS: Compliant |
7600 In Stock |
|
$1.4100 / $2.2600 | Buy Now |
DISTI #
67010806
|
Verical | Conn Multiple Interlock Connector HDR 7 POS 5mm/7mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 7550 |
|
$1.4800 / $1.5600 | Buy Now |
DISTI #
82741636
|
Verical | Conn Multiple Interlock Connector HDR 7 POS 5mm/7mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 673 Package Multiple: 673 Date Code: 2413 | Americas - 673 |
|
$2.2964 | Buy Now |
DISTI #
66393254
|
Verical | Conn Multiple Interlock Connector HDR 7 POS 5mm/7mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2231 | Americas - 50 |
|
$2.0670 / $2.9380 | Buy Now |
Part Details for 172039-1
172039-1 CAD Models
172039-1 Part Data Attributes
|
172039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172039-1
TE Connectivity
7 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.657 inch | |
Body Depth | 1.22 inch | |
Body Length | 1.693 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |