-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1009
|
Newark | Super-Sabre R/A Hdr Assy 3Ckt Fgrprf |Molex 172043-0305 RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.5200 | Buy Now |
DISTI #
538-172043-0305
|
Mouser Electronics | Power to the Board Super-Sabre R/A Hdr Assy 3ckt FgrPrf RoHS: Compliant | 0 |
|
$2.0300 / $2.5600 | Order Now |
DISTI #
MOL172043-0305
|
Heilind Electronics | SUPER-SABRE R/A HDR ASSY 3CKT FGRPRF | Americas - 0 in Stock |
|
$1.3587 / $2.2841 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172043-0305
Molex
Buy Now
|
Compare Parts:
172043-0305
Molex
|
Samacsys Manufacturer | Molex |