-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20894-ND
|
DigiKey | CONN HDR 4POS 7.50MM R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7389 In Stock |
|
$2.6582 / $4.5800 | Buy Now |
DISTI #
1720430402
|
Avnet Americas | Super-Sabre R/A Hdr Assy 4ckt FgrPrf - Bulk (Alt: 1720430402) RoHS: Compliant Min Qty: 560 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 560 Factory Stock |
|
$1.7843 / $3.1220 | Buy Now |
DISTI #
V36:1790_06575987
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 7.49mm Solder RA Side Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2320 | Americas - 258 |
|
$2.1130 / $3.0090 | Buy Now |
DISTI #
76082639
|
Verical | Conn Wire to Board HDR 4Power POS 7.49mm Solder RA Side Entry Thru-Hole Tray Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 258 |
|
$2.6990 / $3.0090 | Buy Now |
DISTI #
172043-0402
|
TTI | Power to the Board Super-Sabre R/A Hdr Assy 4ckt FgrPrf RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 280 Container: Each | Americas - 0 |
|
$2.1100 / $2.8000 | Buy Now |
DISTI #
1720430402
|
Avnet Americas | Super-Sabre R/A Hdr Assy 4ckt FgrPrf - Bulk (Alt: 1720430402) RoHS: Compliant Min Qty: 560 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 560 Factory Stock |
|
$1.7843 / $3.1220 | Buy Now |
DISTI #
1720430402
|
Avnet Abacus | Super-Sabre R/A Hdr Assy 4ckt FgrPrf (Alt: 1720430402) RoHS: Compliant Min Qty: 560 Package Multiple: 280 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1720430402
|
Avnet Abacus | Super-Sabre R/A Hdr Assy 4ckt FgrPrf (Alt: 1720430402) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720430402
Molex
Buy Now
Datasheet
|
Compare Parts:
1720430402
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |