Part Details for 1720430601 by Molex
Overview of 1720430601 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1720430601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24152-ND
|
DigiKey | CONN HDR 6POS 7.50MM R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
359 In Stock |
|
$3.1881 / $4.4600 | Buy Now |
DISTI #
1720430601
|
Avnet Americas | Super-Sabre R/A Hdr Assy 6ckt FgrPrf - Bulk (Alt: 1720430601) RoHS: Compliant Min Qty: 420 Package Multiple: 210 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0846 | Buy Now |
DISTI #
C1S549803767629
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 420 |
|
$3.8800 / $4.4500 | Buy Now |
Part Details for 1720430601
1720430601 CAD Models
1720430601 Part Data Attributes
|
1720430601
Molex
Buy Now
Datasheet
|
Compare Parts:
1720430601
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |