-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7374
|
Newark | Power To The Board Ortho Power Plug Rohs Compliant: Yes |Molex 172045-1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 580 |
|
$6.9900 / $10.0400 | Buy Now |
DISTI #
62X6901
|
Newark | Ortho Power Plug Rohs Compliant: Yes |Molex 172045-1001 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
1720451001
|
Avnet Americas | EXTREME ORTHOPOWER PLUG 2 BLADE 3.26MM - Bulk (Alt: 1720451001) RoHS: Compliant Min Qty: 960 Package Multiple: 120 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2514 / $7.0219 | Buy Now |
DISTI #
538-172045-1001
|
Mouser Electronics | Power to the Board ORTHO POWER PLUG RoHS: Compliant | 560 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
71453742
|
RS | ORTHO POWER PLUG | Molex Incorporated 172045-1001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2700 / $10.3900 | RFQ |
DISTI #
MOL172045-1001
|
Heilind Electronics | ORTHO POWER PLUG | Americas - 0 in Stock |
|
$5.8372 / $5.9243 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 2 POS 2.5mm Solder RA Thru-Hole 10 Terminal 1 Port EXTreme OrthoPower™ Tray RoHS: Compliant |
580 Partner Stock |
|
$5.5500 / $6.9300 | Buy Now |
DISTI #
1720451001
|
Avnet Americas | EXTREME ORTHOPOWER PLUG 2 BLADE 3.26MM - Bulk (Alt: 1720451001) RoHS: Compliant Min Qty: 960 Package Multiple: 120 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2514 / $7.0219 | Buy Now |
DISTI #
Molex 172045-1001
|
PEI Genesis | Board Connector, Contact | 580 |
|
Buy Now | |
DISTI #
SMC-172045-1001
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2026 Container: Other | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172045-1001
Molex
Buy Now
|
Compare Parts:
172045-1001
Molex
|
Samacsys Manufacturer | Molex |