172052-6
TE Connectivity
Description: 6P MTEI RCPT HSG ASY 24

Overview of 172052-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 172052-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R4823
Newark 6P Mtei Rcpt Hsg Asy 24 |Amp Te Connectivity 172052-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5450
$0.5450 Buy Now
DISTI # 172052-6-ND
DigiKey CONN RCPT 6POS IDC 24AWG TIN Min Qty: 8000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 8,000 $0.4985
$0.4985 Buy Now
DISTI # 172052-6
Avnet Americas Conn IDC Connector RCP 6 POS 2.5mm IDT RA Cable Mount - Bulk (Alt: 172052-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 400 Lead time: 14 Weeks, 1 Days Container: Bulk 0
  • 8,000 $0.4612
$0.4612 Buy Now
DISTI # 571-172052-6
Mouser Electronics Headers & Wire Housings 6P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 8,000 $0.4980
$0.4980 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 400 Lead time: 14 Weeks Container: Bag 0
Bag
  • 8,000 $0.4610
$0.4610 Buy Now
DISTI # AMP172052-6
Heilind Electronics 6P MTEI RCPT HSG ASY 24 Americas - 0 in Stock
  • 8,000 $0.5846
  • 12,800 $0.5397
$0.5397 / $0.5846 Buy Now
Onlinecomponents.com 6P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 2,000 $1.3317
  • 4,000 $0.7050
  • 6,000 $0.4961
  • 8,000 $0.4862
$0.4862 / $1.3317 Buy Now
DISTI # AMP172052-6
Interstate Connecting Components 6P MTEI RCPT HSG ASY 24 0
  • 8,000 $0.5846
  • 12,800 $0.5397
$0.5397 / $0.5846 Buy Now
DISTI # 172052-6
Avnet Abacus (Alt: 172052-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 400 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 6P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 2,000 $1.3317
  • 4,000 $0.7050
  • 6,000 $0.4961
  • 8,000 $0.4862
$0.4862 / $1.3317 Buy Now

CAD Models for 172052-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 172052-6 by TE Connectivity

172052-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Depth
0.543 inch
Body Length
0.688 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
3A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
95 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
IDC
Total Number of Contacts
6
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Want to compare parts?
  1. 172052-6
    TE Connectivity
    6P MTEI RCPT HSG ASY 24
    VS

Alternate Parts for 172052-6

This table gives cross-reference parts and alternative options found for 172052-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172052-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103974-5 Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 172052-6 vs 5-103974-5
5-1473571-6 Board Connector, 6 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle TE Connectivity 172052-6 vs 5-1473571-6
281784-6 PLUG HE13 IDC 180 6 P AWG 26-24 TE Connectivity 172052-6 vs 281784-6
281786-6 PLUG HE14 IDC 180 6 P AWG 28-26 TE Connectivity 172052-6 vs 281786-6
5-103977-5 (5-103977-5) 4X6 MTE RCPT SR PLAIN .100CL TE Connectivity 172052-6 vs 5-103977-5
5-103976-5 Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 172052-6 vs 5-103976-5
1470222-6 Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle TE Connectivity 172052-6 vs 1470222-6
281709-6 PLUG HE13 IDC 90 6 P AWG 24 TE Connectivity 172052-6 vs 281709-6
5-103961-5 (5-103961-5) 4X6 MTE RCPT SR LATCH .100CL TE Connectivity 172052-6 vs 5-103961-5
215299-6 6P HV100 REC CON. TE, 8.5MM TE Connectivity 172052-6 vs 215299-6

Related Parts for 172052-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172052-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172052-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 172052-6 would you like to use for your alert(s)?
  • Please alert me when 172052-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172052-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172052-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172052-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172052-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172052-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: