-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 250 HOUSING RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4375
|
Newark | Terminal Housing, Receptacle, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 172076-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 849 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
70C3926
|
Newark | Rcpt Housing, Nylon 6.6, Natural, Accessory Type:Receptacle Housing, For Use With:Amp Positive Lock 250 Series Connectors, Product Range:Positive Lock 250 Series Rohs Compliant: Yes |Amp Te Connectivity 172076-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0770 / $0.1800 | Buy Now |
DISTI #
172076-1-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 23 Weeks Container: Bag |
8017 In Stock |
|
$0.0918 / $0.1700 | Buy Now |
DISTI #
172076-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 172076-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0570 / $0.0624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0533 | Buy Now |
DISTI #
AMP172076-1
|
Heilind Electronics | POS-LOCK HSG. | Americas - 18180 in Stock |
|
$0.0623 / $0.0788 | Buy Now |
|
Onlinecomponents.com | POSITIVE LOCK 250 HOUSING RECEPTACLE RoHS: Compliant |
50054 In Stock |
|
$0.0532 / $0.0687 | Buy Now |
DISTI #
51526634
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1702 | Americas - 48000 |
|
$0.0723 / $0.0893 | Buy Now |
DISTI #
81322029
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.0950 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172076-1
TE Connectivity
POSITIVE LOCK 250 HOUSING RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170327, 170328, 170329 | |
Body Breadth | 0.327 inch | |
Body Depth | 1.094 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |