Part Details for 1721-632-SS by RAF Electronic Hardware
Overview of 1721-632-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1172-1AUJZ-RL7 | Analog Devices | Positive Hotswap PFI/PFO Auto | |
LT1721CS#TRPBF | Analog Devices | 4x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1721IGN#PBF | Analog Devices | 4x, 4.5ns, 1x S 3V/5V Comps w/ |
Price & Stock for 1721-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6984
|
Newark | 1/4 Rd X 4-1/4 Length |Raf Electronic Hardware 1721-632-SS RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$5.4400 / $6.1900 | Buy Now |
DISTI #
1772-2374-ND
|
DigiKey | 1/4 RD X 4-1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
34 In Stock |
|
$4.6159 / $7.9100 | Buy Now |
DISTI #
761-1721-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 4-1/4 Length Round Standoff RoHS: Compliant | 20 |
|
$4.6100 / $8.0700 | Buy Now |
DISTI #
71740008
|
RS | Round Standoff, 1/4 Rd X 4-1/4 Length | RAF 1721-632-SS RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 / $6.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$4.5800 / $6.0300 | Buy Now |
DISTI #
RAF1721-632-SS
|
DB Roberts | ROUND STANDOFF THREADED 1/4 RD X 4-1/4 LENGTH | 17 |
|
$7.4395 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$4.5800 / $6.0300 | Buy Now |
Part Details for 1721-632-SS
1721-632-SS CAD Models
1721-632-SS Part Data Attributes
|
1721-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1721-632-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |