-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8371
|
Newark | Connector Housing, Plug, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 172127-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5681 |
|
$0.3610 / $0.5860 | Buy Now |
DISTI #
41AJ4153
|
Newark | Ff 250 Plug Hsg 1P Nylon Nat Rohs Compliant: Yes |Amp Te Connectivity 172127-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.3800 / $0.6100 | Buy Now |
DISTI #
11H8733
|
Newark | .250 F.f. 1P C Hsg Lance Rohs Compliant: Yes |Amp Te Connectivity 172127-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
A106262-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS NAT Min Qty: 1 Lead time: 19 Weeks Container: Bag |
5256 In Stock |
|
$0.2348 / $0.3400 | Buy Now |
DISTI #
172127-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 172127-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2366 / $0.2592 | Buy Now |
DISTI #
571-172127-1
|
Mouser Electronics | Terminals RCPT/CAP 1 POS FH RoHS: Compliant | 3764 |
|
$0.2460 / $0.6000 | Buy Now |
DISTI #
70284843
|
RS | Housing, cap, 1 way, 250 lance, natural | TE Connectivity 172127-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.3400 | RFQ |
|
Future Electronics | Tab Receptacle Connectors (AMP 250 Series Housing Lance Connectors) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
|
Future Electronics | Tab Receptacle Connectors (AMP 250 Series Housing Lance Connectors) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
DISTI #
AMP172127-1
|
Heilind Electronics | .250 F.F. 1P C HSG LANCE | Americas - 3248 in Stock |
|
$0.2501 / $0.2803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172127-1
TE Connectivity
FF 250 PLUG HSG 1P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170349-1; 170340-1; 170340-3; 170341-1; 170341-3 | |
Body Breadth | 0.504 inch | |
Body Depth | 1.122 inch | |
Body Length | 1.12 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |