-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 1P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8734
|
Newark | 1P Cap Hsg Lance Less Black Rohs Compliant: Yes |Amp Te Connectivity 172127-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
172127-2-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS BLK Min Qty: 6000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2879 | Buy Now |
DISTI #
172127-2
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 172127-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2722 / $0.2981 | Buy Now |
DISTI #
571-172127-2
|
Mouser Electronics | Headers & Wire Housings 1P CAP HSG LANCE LESS BLK RoHS: Compliant | 4460 |
|
$0.2830 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2550 | Buy Now |
DISTI #
AMP172127-2
|
Heilind Electronics | FF 250 PLUG HSG 1P NYLON BLACK | Americas - 0 in Stock |
|
$0.2876 / $0.3223 | Buy Now |
|
Onlinecomponents.com | FF 250 PLUG HSG 1P NYLON BLACK RoHS: Compliant | 0 |
|
$0.2681 / $0.5615 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 7913 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | 6330 |
|
$0.5148 / $2.3400 | Buy Now | |
DISTI #
AMP172127-2
|
Interstate Connecting Components | FF 250 PLUG HSG 1P NYLON BLACK | 0 |
|
$0.2876 / $0.3223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172127-2
TE Connectivity
FF 250 PLUG HSG 1P NYLON BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170349-1; 170340-1; 170340-3; 170341-1; 170341-3 | |
Body Breadth | 0.504 inch | |
Body Depth | 1.122 inch | |
Body Length | 1.12 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |