-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 2P NYLON BLCAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8373
|
Newark | Connector Housing, Rcpt, 2Pos, 6Mm Rohs Compliant: Yes |Amp Te Connectivity 172130-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1256 |
|
$0.3990 / $0.4530 | Buy Now |
DISTI #
96AC5722
|
Newark | Ff 250 Rec Hsg 2P Nylon Blcak Rohs Compliant: Yes |Amp Te Connectivity 172130-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3280 | Buy Now |
DISTI #
11H8756
|
Newark | 250 Series Plug Hsg 2P Black Rohs Compliant: Yes |Amp Te Connectivity 172130-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 | Buy Now |
DISTI #
41AJ4157
|
Newark | Terminals 250Ser Plug Hsg 2P Blk Rohs Compliant: Yes |Amp Te Connectivity 172130-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.7900 | Buy Now |
DISTI #
A122343-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bag |
7935 In Stock |
|
$0.2964 / $0.4300 | Buy Now |
DISTI #
172130-2
|
Avnet Americas | Conn Housing PL 2 POS 6mm Crimp ST - Bulk (Alt: 172130-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2862 | Buy Now |
DISTI #
571-172130-2
|
Mouser Electronics | Terminals 250SER PLUG HSG 2P BLK RoHS: Compliant | 4288 |
|
$0.3030 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2790 | Buy Now |
DISTI #
AMP172130-2
|
Heilind Electronics | 250 SERIES PLUG HSG 2P BLACK | Americas - 0 in Stock |
|
$0.3158 / $0.3540 | Buy Now |
|
Onlinecomponents.com | FF 250 REC HSG 2P NYLON BLCAK RoHS: Compliant |
10669 In Stock |
|
$0.2764 / $0.3392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172130-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172130-2
TE Connectivity
FF 250 REC HSG 2P NYLON BLCAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170342; 170343; 170350 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 |