-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4158
|
Newark | Terminals 250 Hsg Lance 4P Plug Gray |Amp Te Connectivity 172134-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $1.1000 | Buy Now |
DISTI #
2266-172134-6-ND
|
DigiKey | CONN RCPT HOUSING 0.25 4POS GRAY Min Qty: 200 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1488 In Stock |
|
$0.5400 / $0.5500 | Buy Now |
DISTI #
172134-6-ND
|
DigiKey | CONN RCPT HOUSING 0.25 4POS GRAY Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4985 | Buy Now |
DISTI #
172134-6
|
Avnet Americas | Conn Housing PL 4 POS 9mm Crimp ST Cable Mount - Bulk (Alt: 172134-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4320 | Buy Now |
DISTI #
571-172134-6
|
Mouser Electronics | Terminals 250 HSG LANCE 4P PLUG GRAY RoHS: Compliant | 2974 |
|
$0.4670 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4270 | Buy Now |
DISTI #
AMP172134-6
|
Heilind Electronics | FF 250 PLUG HSG 4P NYLON GRAY | Americas - 0 in Stock |
|
$0.4695 / $0.5417 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Gray Bag RoHS: Compliant |
1488 Partner Stock |
|
$0.4859 / $0.7151 | Buy Now |
DISTI #
22536609
|
Verical | Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 1400 |
|
$0.5000 / $0.5200 | Buy Now |
DISTI #
1721346-TEC
|
TME | 172134-6 Min Qty: 100 | 1488 |
|
$0.5281 / $0.6039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172134-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172134-6
TE Connectivity
4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170342; 170343; 170350 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |