-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REC HSG LP EI SER CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4673
|
Newark | Rec Hsg Lp Ei Ser Conn |Amp Te Connectivity 172142-8 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
172142-8-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 28000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2412 | Buy Now |
DISTI #
172142-8
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 172142-8) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2556 | Buy Now |
DISTI #
571-172142-8
|
Mouser Electronics | Headers & Wire Housings REC HSG LP EI SER CONN RoHS: Compliant | 23686 |
|
$0.2410 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2270 | Buy Now |
DISTI #
AMP172142-8
|
Heilind Electronics | REC HSG LP EI SER CONN | Americas - 0 in Stock |
|
$0.2837 | Buy Now |
|
Onlinecomponents.com | EIS LOW PROFILE HSG 8P NATURAL RoHS: Compliant | 0 |
|
$0.2339 / $0.4608 | Buy Now |
DISTI #
AMP172142-8
|
Interstate Connecting Components | REC HSG LP EI SER CONN | 0 |
|
$0.2837 | Buy Now |
DISTI #
172142-8
|
Avnet Abacus | (Alt: 172142-8) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EIS LOW PROFILE HSG 8P NATURAL RoHS: Compliant | 0 |
|
$0.2339 / $0.4608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172142-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172142-8
TE Connectivity
REC HSG LP EI SER CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 172142-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172142-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147727-7 | 08 MODIV VRT SR OUTRIGGER SNPB | TE Connectivity | 172142-8 vs 147727-7 |
502584-0874 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 172142-8 vs 502584-0874 |
2307813-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 172142-8 vs 2307813-8 |
5025840878 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 172142-8 vs 5025840878 |
5025840875 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 172142-8 vs 5025840875 |
502584-0869 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 172142-8 vs 502584-0869 |
502584-0876 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 172142-8 vs 502584-0876 |
502584-0863 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | Molex | 172142-8 vs 502584-0863 |
2307727-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 172142-8 vs 2307727-8 |
5025840865 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 172142-8 vs 5025840865 |