-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 0+10 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X7944
|
Newark | Connector, Rcpt, 10Pos, 1Row, 3.96Mm, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Cable Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 172159-0610 (Alternate Part Number: 887191569970 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$0.0960 | Buy Now |
DISTI #
83X7944
|
Avnet Americas | Conn Housing F 10 POS 3.96mm ST Cable Mount Bag - Bulk (Alt: 83X7944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 430 Partner Stock |
|
$0.5660 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag RoHS: Compliant |
5575 Partner Stock |
|
$0.2107 / $0.3585 | Buy Now |
DISTI #
17279202
|
Verical | Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag RoHS: Compliant Min Qty: 256 Package Multiple: 1 | Americas - 5575 |
|
$0.2360 / $0.2450 | Buy Now |
DISTI #
83X7944
|
Avnet Americas | Conn Housing F 10 POS 3.96mm ST Cable Mount Bag - Bulk (Alt: 83X7944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 430 Partner Stock |
|
$0.5660 | Buy Now |
DISTI #
Molex 172159-0610
|
PEI Genesis | Card Edge Connector | 5846 |
|
Buy Now | |
DISTI #
4231627
|
Farnell | CARD EDGE CONN, SINGLE, 10POS, CABLE RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 3000 |
|
$0.2755 | Buy Now |
DISTI #
2454258
|
Farnell | CONNECTOR, RCPT, 10POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$0.2981 | Buy Now |
|
Master Electronics | Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag RoHS: Compliant |
5575 Partner Stock |
|
$0.2107 / $0.3585 | Buy Now |
DISTI #
10152832
|
TestEquity LLC | Molex 172159-0610 Connector CARDEDGE HSG 10POS .156 WHT | 5575 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172159-0610
Molex
Buy Now
Datasheet
|
Compare Parts:
172159-0610
Molex
Card Edge Connector, 0+10 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CARD EDGE POWER CONNECTOR | |
Body Breadth | 0.3 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.97 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL,CSA,TUV | |
Total Number of Contacts | 10 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |