-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(172159-1) 4 CIR UNIV M-N-L CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25572-ND
|
DigiKey | CONN RCPT HSG 4POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19033 In Stock |
|
$0.4889 / $0.8600 | Buy Now |
DISTI #
172159-1
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 172159-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 5869 |
|
$0.4200 / $0.5054 | Buy Now |
DISTI #
25C3122
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 25C3122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 1389 Partner Stock |
|
$0.6130 / $0.8810 | Buy Now |
DISTI #
571-1721591
|
Mouser Electronics | Pin & Socket Connectors 4P UNIV M-N-L CAP RoHS: Compliant | 13794 |
|
$0.4240 / $0.8600 | Buy Now |
DISTI #
70087337
|
RS | Connector Soft Shell 4 600 VAC Receptacle (Cap) Double-Row Nylon Natural | TE Connectivity 172159-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2066 |
|
$0.5200 / $0.7800 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9813Bag |
|
$0.1850 / $0.2200 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6000Bag |
|
$0.4200 / $0.5100 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3550 | Buy Now |
DISTI #
AMP172159-1
|
Heilind Electronics | 4 CIR UNIV M-N-L CAP | Americas - 21242 in Stock22500 On Order |
|
$0.4427 / $0.5597 | Buy Now |
|
Onlinecomponents.com | 4 CIR UNIV M-N-L CAP RoHS: Compliant |
830 In Stock 12000 On Order |
|
$0.4075 / $0.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172159-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172159-1
TE Connectivity
(172159-1) 4 CIR UNIV M-N-L CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 170359; 170360; 170361; 170362 | |
Body Breadth | 0.386 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 172159-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172159-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794939-1 | (794939-1) 04P MINI UMNL CAP HSG | TE Connectivity | 172159-1 vs 794939-1 |