172164-1
TE Connectivity
Description: (172164-1) 1 CIR UNIV M-N-L PLUG

Overview of 172164-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 172164-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 13M3795
Newark Plug Housing, 1Pos, Natural, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Amp 170359, 170360, 170361, 170362 Crimp Contacts Rohs Compliant: Yes |Amp Te Connectivity 172164-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $0.4410
  • 25 $0.3760
  • 100 $0.3110
  • 500 $0.2750
  • 1,000 $0.2280
  • 2,500 $0.2220
  • 5,000 $0.2160
$0.2160 / $0.4410 Buy Now
DISTI # 69H8551
Newark 1 Cir Univ M-N-L Plug |Amp Te Connectivity 172164-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2840
  • 10 $0.2660
  • 25 $0.2390
  • 100 $0.2310
  • 500 $0.2220
$0.2220 / $0.2840 Buy Now
DISTI # A97680-ND
DigiKey CONN PLUG HSG 1POS MATE-N-LOK Min Qty: 1 Lead time: 19 Weeks Container: Bulk 37143
In Stock
  • 1 $0.2600
  • 10 $0.2390
  • 25 $0.2380
  • 50 $0.2328
  • 100 $0.1990
  • 250 $0.1791
  • 500 $0.1752
$0.1752 / $0.2600 Buy Now
DISTI # 172164-1
Avnet Americas Conn Housing PL 1 POS Crimp ST Loose Piece - Bulk (Alt: 172164-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk 23223
  • 1 $0.0634
$0.0634 Buy Now
DISTI # 571-1721641
Mouser Electronics Pin & Socket Connectors 1 CIR UNIV PLUG RoHS: Compliant 8912
  • 1 $0.2500
  • 10 $0.2330
  • 100 $0.2010
$0.2010 / $0.2500 Buy Now
DISTI # 70083267
RS Hsg, Conn, Interconnect System, Cable Plug, 1 Cont, MATE-N-LOK Series, Straight | TE Connectivity 172164-1 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk 0
  • 350 $0.2530
  • 3,500 $0.2320
  • 17,500 $0.2020
  • 52,500 $0.1770
$0.1770 / $0.2530 RFQ
Future Electronics Mini-Universal MATE-N-LOK Series 1 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 500 Lead time: 17 Weeks Container: Bag 0
Bag
  • 500 $0.1850
  • 1,500 $0.1790
  • 2,500 $0.1760
  • 5,000 $0.1730
  • 10,000 $0.1670
$0.1670 / $0.1850 Buy Now
Future Electronics Mini-Universal MATE-N-LOK Series 1 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 500 Lead time: 17 Weeks Container: Bag 0
Bag
  • 500 $0.1850
  • 1,500 $0.1790
  • 2,500 $0.1760
  • 5,000 $0.1730
  • 10,000 $0.1670
$0.1670 / $0.1850 Buy Now
DISTI # AMP172164-1
Heilind Electronics 1 CIR UNIV M-N-L PLUG Americas - 13827 in Stock
15000 On Order
  • 1 $0.2644
  • 800 $0.2225
  • 1,800 $0.2156
  • 3,600 $0.2124
  • 7,200 $0.2092
$0.2092 / $0.2644 Buy Now
Onlinecomponents.com Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 1 Ways - 4.14 mm. RoHS: Compliant 58416 In Stock
  • 500 $0.1743
  • 2,500 $0.1718
  • 5,000 $0.1701
  • 7,500 $0.1684
  • 10,000 $0.1667
  • 20,000 $0.1650
  • 30,000 $0.1634
  • 40,000 $0.1617
$0.1617 / $0.1743 Buy Now
DISTI # 73594781
Verical Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2317 Americas - 39500
  • 100 $0.1665
$0.1665 Buy Now
DISTI # 77307069
Verical Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 472 Package Multiple: 1 Americas - 37550
  • 472 $0.1788
$0.1788 Buy Now
DISTI # 66746878
Verical Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 313 Package Multiple: 1 Americas - 36737
  • 1 $0.2000
  • 1,700 $0.1970
  • 3,400 $0.1930
  • 6,700 $0.1890
$0.1890 / $0.2000 Buy Now
DISTI # 63478837
Verical Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1506 Americas - 21500
  • 500 $0.2287
  • 2,500 $0.2175
  • 5,000 $0.2116
  • 7,500 $0.2059
  • 10,000 $0.2038
$0.2038 / $0.2287 Buy Now
DISTI # 172164-1
TTI Pin & Socket Connectors 1 CIR UNIV PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 425
In Stock
  • 25 $0.2980
  • 500 $0.1820
  • 2,000 $0.1780
  • 40,000 $0.1700
$0.1700 / $0.2980 Buy Now
DISTI # AMP172164-1
Interstate Connecting Components 1 CIR UNIV M-N-L PLUG 2765
3000 On Order
  • 1 $0.2644
  • 800 $0.2225
  • 1,800 $0.2156
  • 3,600 $0.2124
  • 7,200 $0.2092
$0.2092 / $0.2644 Buy Now
Powell Electronics 1 CIR UNIV M-N-L PLUG Min Qty: 25000 2
  • 25,000 $0.2336
$0.2336 Buy Now
Chip 1 Exchange INSTOCK 96573
RFQ
DISTI # 172164-1
Avnet Abacus Conn Housing PL 1 POS Crimp ST Loose Piece (Alt: 172164-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 172164-1
Avnet Abacus Conn Housing PL 1 POS Crimp ST Loose Piece (Alt: 172164-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408548719
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 39500
  • 10 $0.3080
  • 100 $0.2110
$0.2110 / $0.3080 Buy Now
DISTI # C1S757100156705
Chip1Stop Conn Housing PL 1 POS Crimp ST Loose Piece RoHS: Compliant 37550
  • 350 $0.2270
  • 1,700 $0.2220
  • 3,400 $0.2170
  • 6,700 $0.2010
$0.2010 / $0.2270 Buy Now
Master Electronics Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 1 Ways - 4.14 mm. RoHS: Compliant 58416 In Stock
  • 500 $0.1743
  • 2,500 $0.1718
  • 5,000 $0.1701
  • 7,500 $0.1684
  • 10,000 $0.1667
  • 20,000 $0.1650
  • 30,000 $0.1634
  • 40,000 $0.1617
$0.1617 / $0.1743 Buy Now

CAD Models for 172164-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 172164-1 by TE Connectivity

172164-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4
Body Breadth
0.272 inch
Body Depth
0.933 inch
Body Length
0.22 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P1
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.17 N
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
600 V
Reference Standard
CSA, UL
Termination Type
CRIMP
Total Number of Contacts
1
UL Flammability Code
94V-0
Withdrawl Force-Min
.4726 N
Want to compare parts?
  1. 172164-1
    TE Connectivity
    (172164-1) 1 CIR UNIV M-N-L PLUG
    VS

Alternate Parts for 172164-1

This table gives cross-reference parts and alternative options found for 172164-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172164-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-172164-2 MINI UNIVERSAL M-N-L PLUG 1P TE Connectivity 172164-1 vs 1-172164-2

Related Parts for 172164-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172164-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172164-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 172164-1 would you like to use for your alert(s)?
  • Please alert me when 172164-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172164-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172164-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172164-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172164-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172164-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: