-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(172167-1) 4 CIR UNIV M-N-L PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25571-ND
|
DigiKey | CONN PLUG HSG 4POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42026 In Stock |
|
$0.4681 / $0.8200 | Buy Now |
DISTI #
172167-1
|
Avnet Americas | Conn Housing PL 4 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 172167-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 62487589 Factory Stock |
|
$0.4021 / $0.4839 | Buy Now |
DISTI #
95F2736
|
Avnet Americas | Conn Housing PL 4 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 95F2736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 3358 Partner Stock |
|
$0.6460 / $0.9240 | Buy Now |
DISTI #
571-172167-1
|
Mouser Electronics | Pin & Socket Connectors 4P PLUG HOUSING UNIV M-N-L RoHS: Compliant | 12693 |
|
$0.4060 / $0.8200 | Buy Now |
DISTI #
70087339
|
RS | Connector Soft Shell 4 600 VAC Plug Double-Row Nylon Plug Natural | TE Connectivity 172167-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1843 |
|
$0.5400 / $0.8000 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1276Bag |
|
$0.4100 / $0.4950 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2650 | Buy Now |
DISTI #
AMP172167-1
|
Heilind Electronics | 4 CIR UNIV M-N-L PLUG | Americas - 18671 in Stock36750 On Order |
|
$0.4238 / $0.5358 | Buy Now |
|
Onlinecomponents.com | This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and features 4 positions in a dual-row configuration. The plug is intended for use with cap part number 172159-1 and is available in red, green, blue, black, or white. The plug includes contacts made from brass with tin or duplex plating and a UL94V-0 rated housing made from nylon. Like all parts from TE, this plug is RoHS compliant. RoHS: Compliant |
21226 In Stock |
|
$0.3672 / $0.5976 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172167-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172167-1
TE Connectivity
(172167-1) 4 CIR UNIV M-N-L PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.386 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 172167-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172167-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2005251-1 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 172167-1 vs 2005251-1 |
2029387-1 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 172167-1 vs 2029387-1 |
1-368573-1 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 172167-1 vs 1-368573-1 |
368573-1 | Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 172167-1 vs 368573-1 |