Part Details for 1721731004 by Molex
Overview of 1721731004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1721731004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1721731004-ND
|
DigiKey | CONN HEADER R/A 4POS 3.96MM Min Qty: 4650 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6558 | Buy Now |
DISTI #
1721731004
|
Avnet Americas | KK 156 Hdr Assy RtAn Bky 04 ckt 15 SGold - Bulk (Alt: 1721731004) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1721731004
|
Avnet Americas | KK 156 Hdr Assy RtAn Bky 04 ckt 15 SGold - Bulk (Alt: 1721731004) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Container: Bulk | 0 |
|
RFQ |
Part Details for 1721731004
1721731004 CAD Models
1721731004 Part Data Attributes:
|
1721731004
Molex
Buy Now
Datasheet
|
Compare Parts:
1721731004
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |