Part Details for 172199-1 by TE Connectivity
Overview of 172199-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 172199-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122345-ND
|
DigiKey | CONN CAP HSNG MALE 2POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2869 In Stock |
|
$1.3362 / $1.6800 | Buy Now |
DISTI #
172199-1
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Loose Piece - Bag (Alt: 172199-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.3255 / $1.4966 | Buy Now |
DISTI #
571-172199-1
|
Mouser Electronics | Automotive Connectors ECONOSEAL-J CONN CAP 2P NATURAL RoHS: Compliant | 2461 |
|
$1.4000 / $2.3900 | Buy Now |
DISTI #
70284864
|
RS | 2 way Econoseal J receptacle housing | TE Connectivity 172199-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.3700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.2900 | Buy Now |
DISTI #
AMP172199-1
|
Heilind Electronics | ECONOSEAL-J CONN CAP 2P NATURA | Americas - 0 in Stock |
|
$1.5721 / $1.5956 | Buy Now |
|
Onlinecomponents.com | ECONOSEAL-J CONN CAP 2P NATURA RoHS: Compliant | 0 |
|
$1.3300 / $3.6300 | Buy Now |
DISTI #
AMP172199-1
|
Interstate Connecting Components | ECONOSEAL-J CONN CAP 2P NATURA | 0 |
|
$1.5721 / $1.5956 | Buy Now |
DISTI #
172199-1
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST Loose Piece (Alt: 172199-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
172199-1
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST Loose Piece (Alt: 172199-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 172199-1
172199-1 CAD Models
172199-1 Part Data Attributes
|
172199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172199-1
TE Connectivity
ECONOSEAL-J CONN CAP 2P NATURA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.748 inch | |
Body Depth | 0.748 inch | |
Body Length | 1.902 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 6.5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |