Part Details for 17220-4B by Thomas & Betts
Overview of 17220-4B by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-220H | Amphenol Communications Solutions | 92417-220H-B/S II.100CC DR STRAIGHT | |
10127417-22000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 16HP | |
54122-111722000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 17220-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | One Hole Lug - 3/0 AWG - Electrical - Compression - 1/4" Hole - Tin Plated Copper - Color Keyed. RoHS: Compliant | 0 |
|
$15.1000 / $19.8300 | Buy Now |
|
Master Electronics | One Hole Lug - 3/0 AWG - Electrical - Compression - 1/4" Hole - Tin Plated Copper - Color Keyed. RoHS: Compliant | 0 |
|
$15.1000 / $19.8300 | Buy Now |