-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E.I. 3P CAP F.H.STD TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7122
|
Newark | Wtb Housing, Header, 3Pos, 1Row, 2.5Mm, Product Range:Ei Series, Gender:Header, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Amp Ei Series Pin & Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 172211-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1023 |
|
$0.0300 | Buy Now |
DISTI #
A105183-ND
|
DigiKey | CONN PLUG HSG 3POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5413 In Stock |
|
$0.0892 / $0.2000 | Buy Now |
DISTI #
172211-3
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 172211-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 5000 Factory Stock |
|
$0.1062 / $0.1163 | Buy Now |
DISTI #
70AH7122
|
Avnet Americas | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 70AH7122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1023 Partner Stock |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
70284872
|
RS | EI Series 2.5mm Pitch 3 Way 1 Row Female Straight PCB Housing | TE Connectivity 172211-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 517 |
|
$0.1400 / $0.2000 | Buy Now |
|
Future Electronics | 3 Position 2.5mm Pitch Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0992 / $0.1040 | Buy Now |
|
Future Electronics | 3 Position 2.5mm Pitch Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0992 / $0.1040 | Buy Now |
DISTI #
AMP172211-3
|
Heilind Electronics | E.I. 3P CAP F.H.STD TYPE | Americas - 0 in Stock |
|
$0.0961 / $0.1277 | Buy Now |
|
Onlinecomponents.com | EIS CAP HSG FREE HANG 3P NATUTURAL RoHS: Compliant |
17197 In Stock |
|
$0.0849 / $0.1085 | Buy Now |
DISTI #
77305159
|
Verical | Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 700 Package Multiple: 1 | Americas - 16690 |
|
$0.1081 / $0.1318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172211-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172211-3
TE Connectivity
E.I. 3P CAP F.H.STD TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170377-1; 170376-1; 170430-1; 170429-1; 170377-2; 170376-2; 170430-2; 170429-2; 170377-3; 170376-3; 170430-3; 170429-3 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 172211-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172211-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1066-3MVW6S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, | Ningbo connfly electronic CO LTD | 172211-3 vs DS1066-3MVW6S |
10112684-T01-03LF | Unshrouded Right Angle Headers - Surface Mount - Single row - 3 Positions - 2.00mm (0.079in) | Amphenol Communications Solutions | 172211-3 vs 10112684-T01-03LF |
HS7103E | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, White Insulator, Plug, ROHS COMPLIANT | Foxconn | 172211-3 vs HS7103E |
10112684-T01-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172211-3 vs 10112684-T01-03ULF |
10112684-G02-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 172211-3 vs 10112684-G02-03ULF |
10112684-T02-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 172211-3 vs 10112684-T02-03ULF |
10112684-G02-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172211-3 vs 10112684-G02-03ULF |
10112684-G03-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 172211-3 vs 10112684-G03-03ULF |
10112684-G02-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172211-3 vs 10112684-G02-03LF |
10112684-F03-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172211-3 vs 10112684-F03-03ULF |