-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P EI HSG PANEL-MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9902
|
Newark | Headers & Wire Housings 8P Ei Hsg Panel-Mnt |Amp Te Connectivity 172213-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1367 |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
81H6773
|
Newark | 8P Ei Hsg Panel-Mount Rohs Compliant: Yes |Amp Te Connectivity 172213-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 | Buy Now |
DISTI #
A105190-ND
|
DigiKey | CONN PLUG HSG 8POS 2.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3473 In Stock |
|
$0.7240 / $1.3500 | Buy Now |
DISTI #
172213-8
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount - Bag (Alt: 172213-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.7182 / $0.8109 | Buy Now |
DISTI #
571-172213-8
|
Mouser Electronics | Headers & Wire Housings 8P EI HSG PANEL-MNT RoHS: Compliant | 1233 |
|
$0.7240 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6820 | Buy Now |
DISTI #
AMP172213-8
|
Heilind Electronics | 8P EI HSG PANEL-MOUNT | Americas - 0 in Stock |
|
$0.7348 / $0.8645 | Buy Now |
|
Onlinecomponents.com | 8P EI HSG PANEL-MOUNT RoHS: Compliant |
1371 In Stock |
|
$0.6160 / $1.1660 | Buy Now |
DISTI #
172213-8
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount - Bag (Alt: 172213-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.7182 / $0.8109 | Buy Now |
DISTI #
AMP172213-8
|
Interstate Connecting Components | 8P EI HSG PANEL-MOUNT | 0 |
|
$0.7348 / $0.8645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172213-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172213-8
TE Connectivity
8P EI HSG PANEL-MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.315 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.902 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |