Part Details for 1722189 (ALTERNATE: MC 1 5/ 5-GF-3 81 P26 THR) by Phoenix Contact
Overview of 1722189 (ALTERNATE: MC 1 5/ 5-GF-3 81 P26 THR) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722189 (ALTERNATE: MC 1 5/ 5-GF-3 81 P26 THR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260623
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 5 Position Combicon Control Series | Phoenix Contact 1722189 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $4.1000 | RFQ |