Part Details for 172246-2 by TE Connectivity
Overview of 172246-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172246-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-172246-2-ND
|
DigiKey | DLI CONN. 8 POS. RECEPT. Min Qty: 3600 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5686 | Buy Now |
DISTI #
172246-2
|
Avnet Americas | DLI CONN. 8 POS. RECEPT. - Bag (Alt: 172246-2) Min Qty: 3600 Package Multiple: 3600 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.5585 / $0.6306 | Buy Now |
DISTI #
571-172246-2
|
Mouser Electronics | Automotive Connectors DLI CONN 8 POS RECEPT RoHS: Compliant | 2834 |
|
$0.5670 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3600 Package Multiple: 3600 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5430 | Buy Now |
DISTI #
AMP172246-2
|
Heilind Electronics | DLI CONN. 8 POS. RECEPT. | Americas - 0 in Stock |
|
$0.6623 / $0.6722 | Buy Now |
|
Onlinecomponents.com | DLI CONN. 8 POS. RECEPT. RoHS: Compliant | 0 |
|
$0.5590 / $1.1710 | Buy Now |
DISTI #
AMP172246-2
|
Interstate Connecting Components | DLI CONN. 8 POS. RECEPT. | 0 |
|
$0.6623 / $0.6722 | Buy Now |
|
Master Electronics | DLI CONN. 8 POS. RECEPT. RoHS: Compliant | 0 |
|
$0.5590 / $1.1710 | Buy Now |
Part Details for 172246-2
172246-2 CAD Models
172246-2 Part Data Attributes
|
172246-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172246-2
TE Connectivity
DLI CONN. 8 POS. RECEPT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1-170291-1; 1-170321-1; 1-170291-4; 1-170321-4; 1-170291-7 | |
Body Breadth | 0.776 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.504 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |