Part Details for 1722584114 by Molex
Overview of 1722584114 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1722584114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26330-ND
|
DigiKey | CONN RCPT HSG 14POS 3.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1260 In Stock |
|
$0.7207 / $1.4400 | Buy Now |
DISTI #
1722584114
|
Avnet Americas | Ultra-Fit Tangless Receptacle Housing 2 Row 14 Position Cable Mount Crimp Polyamide 6.6 White Bag - Bulk (Alt: 1722584114) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6077 | Buy Now |
DISTI #
C1S549810122019
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 10420 |
|
$0.5080 / $0.7850 | Buy Now |
Part Details for 1722584114
1722584114 CAD Models
1722584114 Part Data Attributes
|
1722584114
Molex
Buy Now
Datasheet
|
Compare Parts:
1722584114
Molex
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |