Part Details for 172278 by Amphenol Corporation
Overview of 172278 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172278
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 172278) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.8375 / $17.7785 | Buy Now |
DISTI #
172278
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 172278) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5821
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 99H5821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 123 Partner Stock |
|
$13.8600 / $17.0500 | Buy Now |
DISTI #
523-172278
|
Mouser Electronics | RF Adapters - In Series N JACK TO JACK PANEL ADAPTER RoHS: Compliant | 213 |
|
$10.9600 / $16.6000 | Buy Now |
DISTI #
172278
|
TTI | RF Adapters - In Series N JACK TO JACK PANEL ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$10.1200 / $15.8600 | Buy Now |
DISTI #
172278
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 172278) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.8375 / $17.7785 | Buy Now |
DISTI #
172278
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 172278) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5821
|
Avnet Americas | Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 99H5821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 123 Partner Stock |
|
$13.8600 / $17.0500 | Buy Now |
Part Details for 172278
172278 CAD Models
172278 Part Data Attributes:
|
172278
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172278
Amphenol Corporation
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |