Part Details for 1722861308 by Molex
Overview of 1722861308 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722861308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11679-ND
|
DigiKey | CONN HEADER VERT 8POS 3.5MM Min Qty: 700 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4371 | Buy Now |
DISTI #
1722861308
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Single Row 8 Circuits 0.76µm Gold Plating Glow Wire Capable Black - Bulk (Alt: 1722861308) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2792 / $3.3447 | Buy Now |
DISTI #
172286-1308
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 8CKT HDR VT SGL K BLK30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 500 In Stock |
|
$3.2400 | Buy Now |