Part Details for 1722872206 by Molex
Overview of 1722872206 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1722872206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11733-ND
|
DigiKey | CONN HEADER VERT 6POS 3.5MM Min Qty: 840 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8474 | Buy Now |
DISTI #
1722872206
|
Avnet Americas | Ultra-Fit Vertical Header 3.5mm Pitch Single Row 6 Circuits with Solder Clips 0.38µm Gold Plating Glow Wire Capable Natural - Bulk (Alt: 1722872206) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2595 | Buy Now |
DISTI #
172287-2206
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT SGL F NAT15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$1.3600 / $1.5100 | Buy Now |
DISTI #
1722872206
|
Avnet Abacus | Ultra-Fit Vertical Header 3.5mm Pitch Single Row 6 Circuits with Solder Clips 0.38�m Gold Plating Glow Wire Capable Natural (Alt: 1722872206) RoHS: Compliant Min Qty: 840 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1722872206
1722872206 CAD Models
1722872206 Part Data Attributes
|
1722872206
Molex
Buy Now
Datasheet
|
Compare Parts:
1722872206
Molex
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |