-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0271
|
Newark | Ultra-Fit Hdr Vt Dual K Nat 12Ckt Tin |Molex 172298-2112 Min Qty: 1755 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
538-172298-2112
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R K NAT TIN RoHS: Compliant | 233 |
|
$0.9620 / $1.9500 | Buy Now |
DISTI #
MOL172298-2112
|
Heilind Electronics | ULTRA-FIT HDR VT DUAL K N CKT TIN | Americas - 0 in Stock |
|
$1.1630 / $1.4072 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 12 Circuits - With Kinked Pins - Tin (Sn) Plating - Glow-Wire Capable - Natural. RoHS: Compliant | 0 |
|
$1.2300 / $1.2700 | Buy Now |
DISTI #
172298-2112
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R K NAT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1755 Package Multiple: 13 Container: Tray | Americas - 0 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172298-2112
Molex
Buy Now
Datasheet
|
Compare Parts:
172298-2112
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |