Part Details for 1722981112 by Molex
Overview of 1722981112 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722981112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11743-ND
|
DigiKey | CONN HEADER VERT 12POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
290 In Stock |
|
$1.1309 / $2.3000 | Buy Now |
DISTI #
1722981112
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 12 Circuits 1.524µm Tin Plating Glow Wire Capable Black - Bulk (Alt: 1722981112) RoHS: Compliant Min Qty: 585 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 5205 |
|
$1.0855 / $1.5929 | Buy Now |
DISTI #
172298-1112
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R K BLK TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 1755 In Stock |
|
$1.0400 / $1.5800 | Buy Now |
DISTI #
1722981112
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 12 Circuits 1.524µm Tin Plating Glow Wire Capable Black - Bulk (Alt: 1722981112) RoHS: Compliant Min Qty: 585 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 5205 |
|
$1.0855 / $1.5929 | Buy Now |
DISTI #
3046150
|
Farnell | ULTRA-FIT HDR VT DUAL K BLK 12CKT TIN RoHS: Compliant Min Qty: 1755 Lead time: 25 Weeks, 6 Days Container: Each | 0 |
|
$0.8868 | Buy Now |
Part Details for 1722981112
1722981112 CAD Models
1722981112 Part Data Attributes:
|
1722981112
Molex
Buy Now
|
Compare Parts:
1722981112
Molex
|
Samacsys Manufacturer | Molex |