-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11583-ND
|
DigiKey | CONN HEADER VERT 8POS 3.5MM Min Qty: 1 Lead time: 30 Weeks Container: Tray |
4489 In Stock |
|
$1.2450 / $2.5300 | Buy Now |
DISTI #
1722981208
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit - Trays (Alt: 1722981208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 1800 |
|
$1.2453 / $1.3193 | Buy Now |
DISTI #
V36:1790_06576256
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2321 | Americas - 34852 |
|
$1.0463 / $1.9237 | Buy Now |
DISTI #
V99:2348_06576256
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2023 | Americas - 123 |
|
$1.0509 / $1.5097 | Buy Now |
DISTI #
172298-1208
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 8CKT HDR VT D/R K BLK15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 39 In Stock |
|
$1.1200 / $2.1100 | Buy Now |
DISTI #
1722981208
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit - Trays (Alt: 1722981208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 1800 |
|
$1.2453 / $1.3193 | Buy Now |
DISTI #
MX-172298-1208
|
TME | ULTRA-FIT HDR VT DUAL K BLK 08CKT 15AU Min Qty: 1 | 100 |
|
$1.7600 / $4.1100 | Buy Now |
DISTI #
MOL172298-1208
|
Interstate Connecting Components | ULTRA-FIT HDR VT DUAL K BLK 08CKT 15AU | 100 |
|
$1.1433 / $1.3833 | Buy Now |
DISTI #
1722981208
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit (Alt: 1722981208) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1722981208
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit (Alt: 1722981208) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 32 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1722981208
Molex
Buy Now
|
Compare Parts:
1722981208
Molex
|
Samacsys Manufacturer | Molex |