Part Details for 1722982110 by Molex
Overview of 1722982110 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722982110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11759-ND
|
DigiKey | CONN HEADER VERT 10POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9450 / $1.9600 | Buy Now |
DISTI #
1722982110
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 10 Circuits 1.524µm Tin Plating Glow Wire Capable Natural - Bulk (Alt: 1722982110) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8951 / $1.2523 | Buy Now |
DISTI #
1722982110
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 10 Circuits 1.524µm Tin Plating Glow Wire Capable Natural - Bulk (Alt: 1722982110) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8951 / $1.2523 | Buy Now |
DISTI #
1722982110
|
Avnet Asia | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 10 Circuits 1.524µm Tin Plating Glow Wire Capable Natural (Alt: 1722982110) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 33 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 1722982110
1722982110 CAD Models
1722982110 Part Data Attributes:
|
1722982110
Molex
Buy Now
|
Compare Parts:
1722982110
Molex
|
Samacsys Manufacturer | Molex |