Part Details for 1722982116 by Molex
Overview of 1722982116 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722982116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11762-ND
|
DigiKey | CONN HEADER VERT 16POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
452 In Stock |
|
$1.8782 / $2.6700 | Buy Now |
DISTI #
1722982116
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 16 Circuits 1.524µm Tin Plating Glow Wire Capable Natural - Bulk (Alt: 1722982116) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8687 / $2.6145 | Buy Now |
DISTI #
1722982116
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 16 Circuits 1.524µm Tin Plating Glow Wire Capable Natural - Bulk (Alt: 1722982116) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8687 / $2.6145 | Buy Now |