Part Details for 1722982206 by Molex
Overview of 1722982206 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1722982206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11764-ND
|
DigiKey | CONN HEADER VERT 6POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3530 In Stock |
|
$0.9505 / $1.9700 | Buy Now |
DISTI #
1722982206
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 6 Circuits 0.38µm Gold Plating Glow Wire Capable Natural - Bulk (Alt: 1722982206) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9452 / $1.2596 | Buy Now |
DISTI #
172298-2206
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT D/R K NAT15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 690 In Stock |
|
$0.9600 / $1.9400 | Buy Now |
Part Details for 1722982206
1722982206 CAD Models
1722982206 Part Data Attributes
|
1722982206
Molex
Buy Now
Datasheet
|
Compare Parts:
1722982206
Molex
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |