Part Details for 1722982212 by Molex
Overview of 1722982212 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1722982212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11767-ND
|
DigiKey | CONN HEADER VERT 12POS 3.5MM Min Qty: 1755 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2043 | Buy Now |
DISTI #
1722982212
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 12 Circuits 0.38µm Gold Plating Glow Wire Capable Natural - Bulk (Alt: 1722982212) RoHS: Compliant Min Qty: 1755 Package Multiple: 585 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0351 | Buy Now |
DISTI #
172298-2212
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R K NAT15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 1677 In Stock |
|
$2.8100 / $2.9900 | Buy Now |
DISTI #
1722982212
|
Avnet Abacus | (Alt: 1722982212) RoHS: Compliant Min Qty: 1755 Package Multiple: 585 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1722982212
1722982212 CAD Models
1722982212 Part Data Attributes
|
1722982212
Molex
Buy Now
Datasheet
|
Compare Parts:
1722982212
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |