Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MGN1D120603MC-R7 |
Murata Manufacturing Co Ltd |
DC-DC 1W SM 12-6/-3V GAN |
|
1206CS-030XJBC |
Coilcraft Inc |
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
|
1206CS-100XJLC |
Coilcraft Inc |
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ultra-Fit Hdr Vt Dual F Blk 06Ckt 15Au |Molex 172299-1206
RoHS:
Not Compliant
Min Qty:
1980
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$1.4100
|
Buy Now
|
|
|
Newark
|
Ultra-Fit Hdr Vt Dual F Blk 06Ckt 15Au Rohs Compliant: Yes |Molex 172299-1206
RoHS:
Compliant
Min Qty:
1980
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$1.6100
-
3,960
$1.4300
-
5,940
$1.2700
-
9,900
$1.2400
-
19,800
$1.1500
|
$1.1500 / $1.6100
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT D/R F BLK15AU
RoHS:
Compliant
|
4225
|
-
1
$2.5100
-
10
$1.7700
-
110
$1.7300
-
550
$1.4000
-
1,100
$1.3500
-
5,060
$1.2300
|
$1.2300 / $2.5100
|
Buy Now
|
|
|
RS
|
ULTRA-FIT HDR VT DUAL F BLK 06CKT 15AU | Molex Incorporated 172299-1206
RoHS:
Compliant
Min Qty:
1980
Package Multiple:
1
Lead time:
31 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$1.4200
|
RFQ
|
|
|
Heilind Electronics
|
ULTRA-FIT HDR VT DUAL F BLK 0 CKT 15AU
|
Americas - 0 in Stock
|
-
1,980
$1.3758
-
5,940
$1.1370
|
$1.1370 / $1.3758
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
990
$1.2500
-
1,980
$1.1400
-
2,500
$1.1100
|
$1.1100 / $1.2500
|
Buy Now
|
|
|
TTI
|
Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT D/R F BLK15AU
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
22
Package Multiple:
22
Container:
Tray
|
Americas - 1386 In Stock
|
-
22
$1.7500
-
110
$1.7100
-
550
$1.3900
-
990
$1.3600
-
1,980
$1.3300
-
2,970
$1.1400
|
$1.1400 / $1.7500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RATED CURRENT(POWER): 11A
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Molex
Power Connector, 6 Contact(s), Male, Solder Terminal,
VS
-