-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 8 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5627
|
Newark | Ultrafit 3.5Mm 8Ckt Hdr Vt D/R F Blk30Au |Molex 172299-1308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$1.8200 | Buy Now |
DISTI #
538-172299-1308
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 8CKT HDR VT D/R F BLK30AU RoHS: Compliant | 147 |
|
$2.2400 / $3.2700 | Buy Now |
DISTI #
MOL172299-1308
|
Heilind Electronics | ULTRA-FIT HDR VT DUAL F B 8 CKT 30AU | Americas - 0 in Stock |
|
$2.2845 / $2.5130 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 8 Circuits - With Solder Clips - 0.76µm Gold (Au) Plating - Glow-Wire Capable - Black. RoHS: Compliant |
103 Partner Stock |
|
$2.0500 / $2.3400 | Buy Now |
DISTI #
172299-1308
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 8CKT HDR VT D/R F BLK30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 1296 In Stock |
|
$2.1400 / $2.9300 | Buy Now |
|
Master Electronics | Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 8 Circuits - With Solder Clips - 0.76µm Gold (Au) Plating - Glow-Wire Capable - Black. RoHS: Compliant |
103 Partner Stock |
|
$2.0500 / $2.3400 | Buy Now |
DISTI #
10152880
|
TestEquity LLC | Molex 172299-1308 Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.76um Gold (Au) Plating, Black, Glow-Wire Capable | 103 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172299-1308
Molex
Buy Now
Datasheet
|
Compare Parts:
172299-1308
Molex
Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 11A | |
Body Breadth | 0.524 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.693 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |