There are no models available for this part yet.
Overview of 1722991104 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1722991104 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM11777-ND
|
DigiKey | CONN HEADER VERT 4POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
5832 In Stock |
|
$0.5505 / $1.2000 | Buy Now | |
DISTI #
1722991104
|
Avnet Americas | Conn Ultra-Fit Power HDR 4 POS 3.5mm Solder Cup ST Through Hole 4 Terminal 1 Port Tray - Bulk (Alt: 1722991104) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4938 | Buy Now | |
DISTI #
69109473
|
Verical | Conn Power HDR 4 POS 3.5mm Solder ST Thru-Hole 4 Terminal 1 Port Ultra-Fit™ Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2324 | Americas - 1230 |
|
$0.6294 | Buy Now | |
DISTI #
172299-1104
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT D/R F BLK TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 1680 In Stock |
|
$0.5730 | Buy Now | |
DISTI #
1722991104
|
Avnet Abacus | (Alt: 1722991104) RoHS: Compliant Min Qty: 2700 Package Multiple: 1350 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803512269
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1230 |
|
$0.6294 / $0.9960 | Buy Now |
CAD Models for 1722991104 by Molex
Part Data Attributes for 1722991104 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
31 Weeks
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
RATED CURRENT(POWER): 12A
|
Body Breadth
|
0.524 inch
|
Body Depth
|
0.551 inch
|
Body Length
|
0.417 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Related Parts for 1722991104
-
1722991204Power Connectors
-
0705410002Headers and Edge Type Connectors
-
GMK107BJ105KA-TFixed Capacitors
-
RC0603FR-0712KLFixed Resistors
-
BAS521LP-7Rectifier Diodes
-
STM32F407ZGT7Microcontrollers
-
IPD50P04P4L-11Power Field-Effect Transistors
-
MUF-PK8K-XTelecom and Datacom Connectors
-
IHLP4040DZER3R3M8AFixed Inductors