Connectors
1722992114
Description: Rectangular Power Connector,

Overview of 1722992114 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1722992114 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM11803-ND
DigiKey CONN HEADER VERT 14POS 3.5MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk 6
In Stock
  • 1 $4.1400
  • 10 $3.6390
  • 495 $2.8950
  • 990 $2.3987
$2.3987 / $4.1400 Buy Now
DISTI # 1722992114
Avnet Americas Ultra-Fit Vertical Header with Solder Clips 3.5mm Pitch Dual Row 14 Circuits 1.524?m Tin Plating Glow Wire Capable Natural Tray - Bulk (Alt: 1722992114) RoHS: Compliant Min Qty: 1485 Package Multiple: 495 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 1,485 $1.9737
$1.9737 Buy Now
DISTI # 172299-2114
TTI Headers & Wire Housings ULTRAFIT 3.5MM 14CKT HDR VT D/R F NAT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray Americas - 1485
In Stock
  • 11 $3.5000
  • 1,485 $2.2500
  • 2,970 $1.9900
$1.9900 / $3.5000 Buy Now
DISTI # 1722992114
Avnet Abacus Ultra-Fit Vertical Header with Solder Clips 3.5mm Pitch Dual Row 14 Circuits 1.524�m Tin Plating Glow Wire Capable Natural Tray (Alt: 1722992114) RoHS: Compliant Min Qty: 1485 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1722992114 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1722992114 by Molex

1722992114
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
30 Weeks
Samacsys Manufacturer
Molex
Additional Feature
RATED CURRENT(POWER): 12A
Body Breadth
0.524 inch
Body Depth
0.551 inch
Body Length
1.106 inch
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 1722992114
    Molex
    Rectangular Power Connector,
    VS

Related Parts for 1722992114

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1722992114 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1722992114 by Molex

Select Manufacturer
Which Manufacturer of 1722992114 would you like to use for your alert(s)?
  • Please alert me when 1722992114 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1722992114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1722992114 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1722992114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1722992114.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1722992114 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: