Part Details for 1722992206 by Molex
Overview of 1722992206 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722992206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11806-ND
|
DigiKey | CONN HEADER VERT 6POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
790 In Stock |
|
$1.4246 / $2.7400 | Buy Now |
DISTI #
1722992206
|
Avnet Americas | Ultra-Fit Vertical Header with Solder Clips 3.5mm Pitch Dual Row 6 Circuits 0.38µm Gold Plating Glow Wire Capable Natural Tray - Bulk (Alt: 1722992206) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3074 | Buy Now |
DISTI #
172299-2206
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT D/R F NAT15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 990 Package Multiple: 990 Container: Tray | Americas - 0 |
|
$1.2900 / $1.3700 | Buy Now |
DISTI #
000000000005359711
|
Sager | Headers & Wire Housings ULTRA-FIT HDR 02X03P VT AU Min Qty: 1 | 0 |
|
$1.3900 / $2.0700 | Buy Now |
DISTI #
1722992206
|
Avnet Abacus | Ultra-Fit Vertical Header with Solder Clips 3.5mm Pitch Dual Row 6 Circuits 0.38�m Gold Plating Glow Wire Capable Natural Tray (Alt: 1722992206) RoHS: Compliant Min Qty: 248 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1722992206
1722992206 CAD Models
1722992206 Part Data Attributes
|
1722992206
Molex
Buy Now
Datasheet
|
Compare Parts:
1722992206
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks | |
Additional Feature | RATED CURRENT(POWER): 11A | |
Body Breadth | 0.524 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.555 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |