Part Details for 17230554101 by HARTING Technology Group
Overview of 17230554101 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 17230554101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-17230554101
|
Mouser Electronics | Hard Metric Connectors har-bus HM Federl. Typ C, AFS S4, Tube RoHS: Compliant | 0 |
|
$4.5900 / $7.8800 | Order Now |
Part Details for 17230554101
17230554101 CAD Models
17230554101 Part Data Attributes
|
17230554101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17230554101
HARTING Technology Group
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for 17230554101
This table gives cross-reference parts and alternative options found for 17230554101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17230554101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE51N1Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 17230554101 vs HM2S30PE51N1Z1 |
HM2S03PE5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 17230554101 vs HM2S03PE5100E9 |
HM2R21PA5101GCLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 17230554101 vs HM2R21PA5101GCLF |
HM2R05PA5100N9LF | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin, 250 mating cycles,ROHS Compliant | Amphenol Communications Solutions | 17230554101 vs HM2R05PA5100N9LF |
HM2R20PA510JGFLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 17230554101 vs HM2R20PA510JGFLF |
HM2R21PA5101E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 17230554101 vs HM2R21PA5101E9LF |
278071055002863D | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 17230554101 vs 278071055002863D |
HM2R05PA5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 17230554101 vs HM2R05PA5100Z1 |
HM2R30PE5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 17230554101 vs HM2R30PE5100Z1 |
HM2R03PA5101GFLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 17230554101 vs HM2R03PA5101GFLF |