-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0133
|
Newark | Ultrafit Hdr Rt 1R Blk Nail 04 Ckt Tin Rohs Compliant: Yes |Molex 172310-3104 Min Qty: 2376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 | Buy Now |
DISTI #
1723103104
|
Avnet Americas | Connector Ultra-Fit Power Header 4 Position 3.5mm Solder Right Angle Through Hole 4 Position 1 Port Tray (Alt: 1723103104) RoHS: Not Compliant Min Qty: 2376 Package Multiple: 1188 Lead time: 31 Weeks, 0 Days | 0 |
|
$0.5618 / $0.7861 | Buy Now |
DISTI #
538-172310-3104
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT HDR RT 1R BLK NAIL 04 CKT TIN RoHS: Compliant | 15445 |
|
$0.5870 / $1.3200 | Buy Now |
DISTI #
MOL172310-3104
|
Heilind Electronics | ULTRAFIT HDR RT 1R BLK NAIL 04 | Americas - 801 in Stock |
|
$0.5308 / $0.6743 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.8400 | Buy Now |
DISTI #
MOL172310-3104
|
Interstate Connecting Components | ULTRAFIT HDR RT 1R BLK NAIL 04 | 267 |
|
$0.5308 / $0.6743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy