-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0138
|
Newark | Ultrafit Hdr Rt 1R Blk Nail 02 Ckt 15Au |Molex 172310-3202 RoHS: Not Compliant Min Qty: 3960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9110 | Buy Now |
DISTI #
1723103202
|
Avnet Americas | Connector Ultra-Fit Power Header 2 Position 3.5mm Solder Right Angle Through Hole 2 Position 1 Port Tray (Alt: 1723103202) RoHS: Not Compliant Min Qty: 3960 Package Multiple: 1980 Lead time: 31 Weeks, 0 Days | 0 |
|
$0.7173 | Buy Now |
DISTI #
538-172310-3202
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT HDR RT 1R BLK NAIL 02 CKT 15AU RoHS: Compliant | 2452 |
|
$0.8420 / $1.6100 | Buy Now |
DISTI #
MOL172310-3202
|
Heilind Electronics | ULTRAFIT HDR RT 1R BLK NAIL 02 CIRCUITS | Americas - 0 in Stock |
|
$0.7959 / $0.8885 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy