-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2843
|
Newark | Ultrafit Hdr Rt 2R Blk 12 Ckt 30Au |Molex 172316-3312 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.1200 | Buy Now |
DISTI #
1723163312
|
Avnet Americas | Connector Power Header 12 Position 3.5mm Solder Right Angle Through Hole 1 Port 12 Terminal Tray (Alt: 1723163312) Min Qty: 520 Package Multiple: 520 Lead time: 31 Weeks, 0 Days | 0 |
|
$4.2259 / $5.6378 | Buy Now |
DISTI #
538-172316-3312
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 12 CKT 30AU RoHS: Compliant | 389 |
|
$4.6300 / $7.9300 | Buy Now |
DISTI #
MOL172316-3312
|
Heilind Electronics | ULTRAFIT HDR RT 2R BLK 12 CKT | Americas - 0 in Stock |
|
$4.4475 / $4.8922 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5700 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy