-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1723162110-ND
|
DigiKey | ULTRAFIT HDR RT 2R NAT 10CKT TIN Min Qty: 50 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
389 In Stock |
|
$1.4100 | Buy Now |
DISTI #
172316-2110
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 10CKT HDR R/A D/R NAT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
1723162110
|
Avnet Abacus | Ultra-Fit Right Angle Header 3.5mm Pitch Dual Row 10 Circuits 1.524�m Tin Plating Glow Wire Capable Natural (Alt: 1723162110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1723162110
|
Avnet Abacus | Ultra-Fit Right Angle Header 3.5mm Pitch Dual Row 10 Circuits 1.524�m Tin Plating Glow Wire Capable Natural (Alt: 1723162110) RoHS: Compliant Min Qty: 640 Package Multiple: 640 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1723162110
Molex
Buy Now
Datasheet
|
Compare Parts:
1723162110
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1723162110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1723162110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172316-2110 | Rectangular Power Connector, | Molex | 1723162110 vs 172316-2110 |