Part Details for 1723163210 by Molex
Overview of 1723163210 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1723163210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1723163210-ND
|
DigiKey | ULTRAFIT HDR RT 2R BLK 10 POS Min Qty: 1 Lead time: 31 Weeks Container: Tray |
90 In Stock |
|
$2.7486 / $4.7400 | Buy Now |
DISTI #
1723163210
|
Avnet Americas | Connector Power Header 10 Position 3.5mm Solder Right Angle Through Hole 1 Port 10 Terminal Tray (Alt: 1723163210) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | 0 |
|
$2.4197 / $3.2281 | Buy Now |
DISTI #
1723163210
|
Avnet Abacus | Connector Power Header 10 Position 3.5mm Solder Right Angle Through Hole 1 Port 10 Terminal Tray (Alt: 1723163210) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1723163210
1723163210 CAD Models
1723163210 Part Data Attributes
|
1723163210
Molex
Buy Now
Datasheet
|
Compare Parts:
1723163210
Molex
Power Connector, 10 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):12A | |
Body Breadth | 0.533 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.818 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | 1722583110 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1723163210
This table gives cross-reference parts and alternative options found for 1723163210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1723163210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-105-H1-T-D-RA-K | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1723163210 vs IPBT-105-H1-T-D-RA-K |
1723164310 | Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 1723163210 vs 1723164310 |
1723163310 | Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 1723163210 vs 1723163310 |