-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULSE LOCK 52P CAP ASSY TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4850
|
Newark | Pulse Lock 52P Cap Assy Tin |Amp Te Connectivity 172319-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
172319-7-ND
|
DigiKey | CONN HEADER R/A 52POS Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PULSE LOCK 52P CAP ASSY TIN RoHS: Compliant |
185 In Stock |
|
$16.1100 / $51.4700 | Buy Now |
DISTI #
73552853
|
Verical | Conn Header RCP 52 POS 3.7mm Solder RA Thru-Hole 52 Terminal 1 PortTube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 179 |
|
$27.6582 / $64.5797 | Buy Now |
|
Master Electronics | PULSE LOCK 52P CAP ASSY TIN RoHS: Compliant |
185 In Stock |
|
$16.1100 / $51.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172319-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172319-7
TE Connectivity
PULSE LOCK 52P CAP ASSY TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.862 inch | |
Body Depth | 1.378 inch | |
Body Length | 4.894 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |